TE Connectivity 1-917361-0

Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, White Insulator
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-917361-0.

IHS

Datasheet5 pages1 year ago

Sager Electronics

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1-917360-0
Conn Board to Board RCP 10 POS 2.5mm Solder RA Thru-Hole Box/Tray
TE Connectivity1-917360-2
Conn Board to Board RCP 12 POS 1.25mm Solder RA Side Entry Thru-Hole Box/Tray
TE Connectivity917360-6
Conn Wire to Board RCP 6 POS 1.25mm Solder RA Thru-Hole Box/Tray
Pin Header, Signal, 1.25 mm, 1 Rows, 4 Contacts, Through Hole Right Angle, PicoBlade 53048
Conn Shrouded Header (4 Sides) HDR 2 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray
Conn Shrouded Header (4 Sides) HDR 8 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray

Descriptions

Descriptions of TE Connectivity 1-917361-0 provided by its distributors.

Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, White Insulator
Conn Shrouded Header HDR 10 POS 2.5mm Solder RA Thru-Hole Tray
1.0mm 1.25mm and 2.0mm Centerline Self-Aligning Connectors (Alignment Free)
CONNECTOR, 10POS, HEADER, 1.25MM, 1ROW; Pitch Spacing: 1.25mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: AMPMODU Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-917361-0 .