TE Connectivity 2-917360-0

Conn Wire to Board RCP 20 POS 1.25mm Solder RA Thru-Hole Box/Tray
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-917360-0.

IHS

Datasheet4 pages1 year ago

ShanghaiCT

TE Connectivity

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 months ago)

Related Parts

TE Connectivity / AMP1-1734829-4
Conn Wire to Board HDR 14 POS 1.25mm Solder RA Thru-Hole Tube
TE Connectivity / AMP1-1734829-5
Conn High Performance Interconnect HDR 15 POS 1.25mm Solder RA Thru-Hole Tube
TE Connectivity / AMP1-104186-1
Conn Unshrouded Header HDR 20 POS 1.27mm Solder RA Thru-Hole Tube
Pin Header, Right Angle, Wire-to-Board, 1.25 mm, 1 Rows, 15 Contacts, Through Hole Right Angle
TE Connectivity6-104186-1
Conn Unshrouded Header HDR 20 POS 1.27mm Solder RA Thru-Hole Tube
TE Connectivity / AMP1-1734598-5
Conn Shrouded Header HDR 15 POS 1.25mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 2-917360-0 provided by its distributors.

Conn Wire to Board RCP 20 POS 1.25mm Solder RA Thru-Hole Box/Tray
1.0mm 1.25mm and 2.0mm Centerline Self-Aligning Connectors (Alignment Free)
Board Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, White Insulator, Receptacle
CONNECTOR, 20POS, RCPT, 1.25MM, 1ROW; Pitch Spacing: 1.25mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: AMPMODU Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plate

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-917360-0 .