
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A99913-ND | 1,787 | 1 | Tube | ||||||||
| Onlinecomponents.com | 1-1734829-5 | 0 | 6K | Bulk | ||||||||
| Master Electronics | 1-1734829-5 | 0 | 6K | |||||||||
| Sager Electronics | 1-1734829-5 | 0 | 24K | Tube | ||||||||
| Avnet | 1-1734829-5 | 0 | 24K | 9h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1734829-5.
Download TE Connectivity / AMP 1-1734829-5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TE Connectivity / AMP 1-1734829-5 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1734829-5.