TE Connectivity 2-87232-0

Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole Frame
$ 10.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-87232-0.

IHS

Datasheet5 pages1 year ago

Master Electronics

ShanghaiCT

Factory Futures

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-01-30
LTD Date2024-02-08
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

KK 254 Solid Header, Right-Angle, with Friction Lock, 20 Circuits, 0.51µm Gold (Au) Plating
TE Connectivity / AMP2-87233-0
Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole Frame
Conn, Header, 20Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Samtec, Inc. TSW-120-08-L-S-RA .
KK 254 Breakaway Header, Right-Angle with Friction Lock, 20 Circuits, Tin (Sn) Plating
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole Right Angle, TSW Series
Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole Bag

Descriptions

Descriptions of TE Connectivity 2-87232-0 provided by its distributors.

Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole Frame
Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
CONN HEADER RT/A 20POS .100 30AU
CONNECTOR, 20POS, HEADER, 2.54MM, 1ROW; Pitch Spacing: 2.54mm; No. of Contacts: 20Contacts; Gender: Header; Product Range: AMPMODU Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-87232-0 .