Samtec TSW-120-08-L-S-RA

Conn, Header, 20Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Samtec, Inc. TSW-120-08-L-S-RA .
$ 1.053
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSW-120-08-L-S-RA.

Sager Electronics

Datasheet2 pages8 years ago
Datasheet2 pages5 years ago

Samtec

Electro Sonic

JRH Electronics

Newark

Inventory History

3 month trend:
-1.93%

CAD Models

Download Samtec TSW-120-08-L-S-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.053
$ 1.75
$ 1.75
Stock
12,240
52,640
52,640
Authorized Distributors
6
6
6
Connector Type
Male Pin
Male Pin
Male Pin
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
7.6 A
-
-
Orientation
Right Angle
Right Angle
Right Angle
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions77315-101-20LF
Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole Bag
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 14 Contacts, Through Hole Right Angle, TSW Series
Conn, R/A Header, 16Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Samtec, Inc. TSW-116-08-L-S-RA .
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole, TSW Series
Amphenol Communications Solutions76382-320LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Right Angle.
KK 254 Breakaway Header Vertical 20 Circuits 0.38um Gold Selective Plating Mating Pin 6.09mm

Descriptions

Descriptions of Samtec TSW-120-08-L-S-RA provided by its distributors.

Conn, Header, 20Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Samtec, Inc. TSW-120-08-L-S-RA .
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole Right Angle, TSW Series
Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole
Connector, HEADER, 20POS, 1ROW, 2.54MM;
.025"" SQ. POST HEADER .100"" (2,54MM)
CONN HEADER 20PS .100 SGL R/A AU

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSW-120-08-L-S-RA .
  • TSW12008LSRA
  • TSW12008LSRA .