Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SFMH-115-02-L-D

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Surface Mount Right Angle
$ 4.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFMH-115-02-L-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages11 years ago

Electro Sonic

element14 APAC

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-83.56%

CAD Models

Download Samtec SFMH-115-02-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.29
$ 3.37
Stock
2,921
27
Authorized Distributors
6
6
Gender
Receptacle
Female
Pitch
640 µm
640 µm
Number of Positions
-
-
Number of Rows
2
2
Mount
-
-
Contact Plating
Gold
Gold
Housing Material
Polymer
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Mezzanine Connector, Receptacle, 0.635 mm, 2 Rows, 38 Contacts, Surface Mount, Phosphor Bronze
Mezzanine Connector, Receptacle, 0.635 mm, 2 Rows, 38 Contacts, Surface Mount, Phosphor Bronze
Molex 0.635mm Pitch 30P Double Row Header Board-to-Board SlimStack Series Right Angle SMD
Board To Board & Mezzanine Connectors 30 Ckt Vert. Recept 0.5Mm Smt Dual-Row
PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 30 Contacts, Surface Mount, CLE Series
Amphenol Communications Solutions10106813-031112LF
Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 30 Contacts, Surface Mount, Copper Alloy

Descriptions

Descriptions of Samtec SFMH-115-02-L-D provided by its distributors.

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Surface Mount Right Angle
".050"" Tiger Eye™ High-Reliability Socket Strip
Conn Socket Strip SKT 30 POS 0.64mm Solder RA Side Entry SMD Tube
Samtec 1.27mmpitch30pDouble row female High reliability female header, SFMHseries, Straight, surface mount
HORZ MICRO SOCKET STRIP .050'' X .050
.050'' X .050 SOCKET STRIP ASSEM
1.27mm 1.27mm Double Row Gold 2.6A -55鈩儈+125鈩 30P Horizontal attachment 3.43mm SMD,P=1.27mm,Surface Mount锛孯ight Angle Female Headers ROHS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.