TE Connectivity 5767171-1

Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Pocket Tape
$ 24.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5767171-1.

IHS

Datasheet6 pages2 years ago

TE Connectivity

Master Electronics

JRH Electronics

Newark

Inventory History

3 month trend:
-32.39%

CAD Models

Download TE Connectivity 5767171-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.77
$ 17.97
Stock
11,947
34,383
Authorized Distributors
6
6
Gender
Female
Female
Pitch
640 µm
640 µm
Number of Positions
38
38
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Tin
Gold, Lead, Nickel, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5767096-8
Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tape
TE Connectivity5767061-1
Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity5767044-1
Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Edge Mount Tube
Mezzanine Connector, Receptacle, 0.635 mm, 2 Rows, 38 Contacts, Surface Mount, Phosphor Bronze
Amphenol Communications Solutions61082-041402LF
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST SMD Bergstak® T/R
Amphenol Communications Solutions61082-043402LF
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST SMD Bergstak® T/R

Descriptions

Descriptions of TE Connectivity 5767171-1 provided by its distributors.

Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Pocket Tape
Board Stacking Connector, 39 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle
CONNECTOR, 38WAY, VERTICAL, 0.64; Connector Type:Stacking; Connector Type:Stacking; Contact Material:Copper Alloy; Contact Plating:Gold; Gender:Socket; Lead Spacing:0.64mm; No. of Rows:2; No. of Ways:38; Termination Method:Solder
Mezzanine Connector Type:receptacle; Pitch Spacing:-; No. Of Rows:2Rows; No. Of Contacts:38Contacts; Connector Mounting:surface Mount; Contact Material:copper Alloy; Contact Plating:gold Plated Contacts; Product Range:mictor Series Rohs Compliant: Yes
MICTOR RECEPT ASSY, 38 POS. TA PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 38 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5767171-1 | Internal Number: 5767171-1 | TE Connectivity | MICTOR

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5767171-1.