Technical
Circuit ApplicationSignal
Connector TypeConnector, Receptacle, Socket
Contact Current Rating11.5 A
Contact Resistance10 mΩ
Contact StyleSocket
Current Rating11.5 A
Data Rate10 Gbps
Differential SignalingYes
GenderFemale
Impedance190 Ω
Insulation Resistance2 MΩ
Mating AlignmentWith
Max Operating Temperature125 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-55 °C
Number of Columns95
Number of Contacts190
Number of Poles190
Number of Ports1
Number of Positions190
Number of Power Positions5
Number of Rows2
Number of Signal Positions190
Operating Force1.112 N
Operating Supply Voltage30 V
OrientationVertical
PCB Mount AlignmentWith
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
Plating Thickness762 nm
SealableNo
ShieldingUnshielded
StackableNo
TerminationSMD/SMT, Solder
Voltage Rating5 V
Voltage Rating (AC)30 V