TE Connectivity 2-5338556-1

Modular Connectors / Ethernet Connectors 8/8 MOD JACK ASSY SE 8 POS 1X1 R/A RJ45
$ 1.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-5338556-1.

IHS

Datasheet5 pages1 year ago

Factory Futures

Electro Sonic

Master Electronics

Newark

Inventory History

3 month trend:
+59.24%

CAD Models

Download TE Connectivity 2-5338556-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity5520259-4
CONN MOD JACK 8P8C VERT UNSHLD / Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
TE Connectivity5555153-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
TE Connectivity5556416-1
Modular Jack Connector 8P8C RJ45 Ethernet Vertical Unshielded Cat3
Header Connector, cable Mount, plug,8 Contacts, skt,0.1 Pitch, idc Terminal |Molex 22-01-3087
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
2.54mm 1x8P 8 1 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS

Descriptions

Descriptions of TE Connectivity 2-5338556-1 provided by its distributors.

Modular Connectors / Ethernet Connectors 8/8 MOD JACK ASSY SE 8 POS 1X1 R/A RJ45
TE Connectivity 2-5338556-1 Modular Connector Female Shrouded Ethernet 8P8C
Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 PortCat 3 Box/Tray
Modular Connector; Connector Type:Modular; Contact Material:Phosphor Bronze; Contact Plating:Gold; LAN Category:Cat3; Gender:Jack; No. of Contacts:8; No. of Ports:1; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
8/8 MOD JACK ASSY SE Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Jack RJ45 Single Port 1 x 1 RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 2-5338556-1 | Internal Number: 2-5338556-1 | TE Connectivity | ALCOSWITCH SE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-5338556-1.