TE Connectivity 2-5330808-7

Connector, Spring Pin Socket; .013"-.020", Tin Eye, 2K /bag; Tin Spring, Max. Pin .130
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-5330808-7.

Master Electronics

Datasheet1 page15 years ago

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-02-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5645980-1
MSS LOOSE PIECE 5.5 TIN TIN, Pin Sockets | TE Connectivity 5645980-1
TE Connectivity5645500-1
Conn Miniature Spring Socket Receptacle 1 POS Solder ST Through Hole Bag/Loose
TE Connectivity3-330808-8
1 Position 3.61 mm PC Pin Receptacles, Socket No Tail Press Fit Connector
TE Connectivity3-5331677-4
3.61 mm 0.76 - 0.84 mm Diameter Knockout Bottom Miniature Spring Socket Assembly
Std. Connector Jack Receptacle |Mill-Max 8874-0-15-01-11-27-10-0

Descriptions

Descriptions of TE Connectivity 2-5330808-7 provided by its distributors.

Connector, Spring Pin Socket; .013"-.020", Tin Eye, 2K /bag; Tin Spring, Max. Pin .130
1 Position 3.61 mm PC Pin Receptacles, Socket No Tail Press Fit Connector
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
IC & Component Sockets SN SERIES 1 MINIATURE SPRING
CONN PIN RCPT .013-.020 SOLDER
Spring Socket, 1Pos, 3.61Mm; No. Of Contacts:1Contacts; Connector Type:Spring Socket; Pitch Spacing:-; Product Range:1 Series; Row Pitch:-; Contact Material:Beryllium Copper; Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 2-5330808-7
SOCKET,MIN-SPR SN SER-1 Socket Length: 3.61 mm Socket Length: .142 in PCB Hole Diameter: .041 in PCB Hole Diameter: 1.04 mm Socket Sleeve Style: Closed Bottom Pin Socket | 3.61 mm .142" .041" 1.04 mm | Part Number: 2-5330808-7 | Internal Number: 2-5330808-7 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-5330808-7.