TE Connectivity 2-520262-2

Quick Disconnect Terminal 18-22AWG F 23.74mm 8.53mm Tin Loose Piece
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-520262-2.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Newark

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2-520262-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-520184-2
Quick Disconnect Terminal, Ultra-Fast FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity2-520182-2
Quick Disconnect Terminal, Ultra-Fast FASTON 187, Female Quick Disconnect, 4.75mm x 0.51mm
TE Connectivity2-520084-2
Quick Disconnect Terminal, Ultra-Fast FASTON 110, Female Quick Disconnect, 3.18mm x 0.51mm
TE Connectivity55675-1
Quick Disconnect Terminal 18-22AWG Brass Red F 23.4mm Tin Loose
TE Connectivity640911-2
Quick Disconnect Terminal 18-22AWG Brass Red F 20.32mm Tin T/R
TE Connectivity8-640925-1
Quick Disconnect Terminal 18-22AWG F 20.32mm 4.06mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 2-520262-2 provided by its distributors.

Quick Disconnect Terminal 18-22AWG F 23.74mm 8.53mm Tin Loose Piece
187 ULTRA-FAST RCPT 22-18 TPBR
ULTRAFAST 187 ASSY REC 22-18 TPBR LP
CONN QC RCPT 18-22AWG 0.187 / 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Insulated flat plug sleeve, 4.75 x 0.51 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, tin-plated, red, 2-520262-2
18~22 Tin Brass Cold-pressed Terminals ROHS
2-520262-2, TE Connectivity / AMP Brand
FEMALE DISCONNECT, 4.75MM, 18AWG, RED; Product Range:187 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:4.75mm x 0.51mm; Tab Size - Imperial:0.187" x 0.02"; Wire Size AWG Min:22AWG; Wire Size AWG Max:18
ULTRAFAST 187 ASSY REC 22-18 TPBR LP Quick Disconnect Terminal Type: Receptacle Insulation Option: Fully Insulated Wire Size: 22 – 18 AWG Wire Size: .32 – .82 mm² Mating Tab Width: 4.75 mm Receptacle Fully Insulated 22 – 18 AWG .32 – .82 mm² | Quick Disconnect | Part Number: 2-520262-2 | Internal Number: 2-520262-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-520262-2.