TE Connectivity 2-520084-2

Quick Disconnect Terminal, Ultra-Fast FASTON 110, Female Quick Disconnect, 3.18mm x 0.51mm
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-520084-2.

Upverter

Datasheet1 page13 years ago
Datasheet5 pages15 years ago

IHS

Electro Sonic

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-1.81%

CAD Models

Download TE Connectivity 2-520084-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2-520184-2
Quick Disconnect Terminal, Ultra-Fast FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity2-520182-2
Quick Disconnect Terminal, Ultra-Fast FASTON 187, Female Quick Disconnect, 4.75mm x 0.51mm
TE Connectivity2-520194-2
Quick Disconnect Terminal, Ultra-Fast FASTON 187, Female Quick Disconnect, 4.75mm x 0.81mm

Descriptions

Descriptions of TE Connectivity 2-520084-2 provided by its distributors.

Quick Disconnect Terminal, Ultra-Fast FASTON 110, Female Quick Disconnect, 3.18mm x 0.51mm
Quick Disconnect Terminal 18-22AWG Brass Red RCP 18.92mm Tin Carton/Loose
CONN QC RCPT 18-22AWG 0.110 / 0.110" (2.79mm), 0.125" (3.18mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
DISCONNECT, FEMALE, 2.8X0.5MM, NYLON; Product Range: Ultra-Fast FASTON 110 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 3.18mm x 0.51mm; Tab Size - Imperial: 0.11" x 0.02"; Wire Size AWG Min: 22AWG; Wire
ULTRAFAST 110 ASSY REC 22-18 TPBR LP Quick Disconnect Terminal Type: Receptacle Insulation Option: Fully Insulated Wire Size: 22 – 18 AWG Wire Size: .32 – .82 mm² Mating Tab Width: 3.18 mm 2.8 mm Receptacle Fully Insulated 22 – 18 AWG .32 – .82 mm² | Quick Disconnect | Part Number: 2-520084-2 | Internal Number: 2-520084-2 | Alias Number: D89669-000 | TE Connectivity | Ultra-Fast

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-520084-2.