TE Connectivity 2-5178238-4

Connector SCSI RCP 26 POS 1.27mm Solder RA Thru-Hole 26 Terminal 1 Port
$ 11.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-5178238-4.

JRH Electronics

Datasheet3 pages1 year ago
Datasheet3 pages8 years ago

TE Connectivity

Master Electronics

Sager Electronics

ShanghaiCT

Inventory History

3 month trend:
-0.32%

CAD Models

Download TE Connectivity 2-5178238-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-04-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity103308-6
Header; Pin; Vertical; Copper Alloy; Thermoplastic; 26; 0.100 x 0.100 in.; 1 A
TE Connectivity6-534998-3
Connector Socket Strip RCP 26 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity1658623-6
Connector, Receptacle; Novo; 26; Gold (30); Tin-Lead; 0.100 in. x 0.100 in.
HEADER, CONN, BOARD TO BOARD, WIRE TO BOARD, PCB PLUG,26 CONT, THRU-HOLE, BREAKAWAY
C-Grid 70280 ROHS3Compliant Tin Solder Connector Header, Breakaway 150.0muin 3.81mum
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid® Tube

Descriptions

Descriptions of TE Connectivity 2-5178238-4 provided by its distributors.

Connector SCSI RCP 26 POS 1.27mm Solder RA Thru-Hole 26 Terminal 1 Port
Telecom and Datacom Connector, 26 Contact(s), Female, Right Angle, Solder Terminal, M2.6x0.45, Receptacle
26 Positions Dual Row Right Angle Through Hole Receptacle Connector
CHAMP.050 REC ASS'Y 26P PB-FRE
Headers & Wire Housings R.A. RECPT 26P Series II boardlock
Receptacle 2 26pin 1A , 37.16mm*16.84mm
Board to Board & Mezzanine Connectors
CHAMP 050 II REC ASSY 26P 3.1M
No. Of Contacts:26Contacts; Gender:Receptacle; Connector Type:Wire To Board; Contact Termination Type:Through Hole; Product Range:Champ Series; Connector Mounting:Pcb Mount; Contact Plating:Gold Plated Contacts; No. Of Rows:1Rows Rohs Compliant: Yes |Amp Te Connectivity 2-5178238-4.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-5178238-4.