TE Connectivity 2-380937-0

Soft Shell Grommet, Flexible Pvc, Black, 20, 24 And 36, 0.312 in.
$ 2.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-380937-0.

TE Connectivity

Datasheet10 pages7 years ago
Technical Drawing1 page19 years ago
Datasheet12 pages15 years ago
Datasheet100 pages17 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+1221%

CAD Models

Download TE Connectivity 2-380937-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity2-350380-1
Connector Accessories Strain Relief Adapting Grommet Polyvinyl Chloride Black
TE Connectivity2-380936-0
Connector Accessories Strain Relief Adapting Grommet Polyvinyl Chloride Black

Descriptions

Descriptions of TE Connectivity 2-380937-0 provided by its distributors.

SOFT SHELL GROMMET, FLEXIBLE PVC, BLACK, 20, 24 AND 36, 0.312 IN.
Grommet Type:open; Cable Diameter Min:-; Cable Diameter Max:7.92Mm; Grommet Material:pvc (Polyvinylchloride); Mounting Hole Dia:-; Panel Thickness Max:12.7Mm; Grommet Colour:black; Product Range:mr Series; Body Material:pvc Rohs Compliant: Yes
MR SPLT GROMET .312 DIA BLK LF Hardware Type: Grommet Connector System: Wire-to-Wire Centerline (Pitch): 4.19 mm Centerline (Pitch): .165 in Sealable: No Grommet Wire-to-Wire 4.19 mm .165" | Rectangular Connector Hardware | Part Number: 2-380937-0 | Internal Number: 2-380937-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-380937-0.