TE Connectivity 2-380936-0

Connector Accessories Strain Relief Adapting Grommet Polyvinyl Chloride Black
$ 1.917
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-380936-0.

TE Connectivity

Datasheet10 pages7 years ago
Datasheet100 pages17 years ago

JRH Electronics

Factory Futures

Newark

Arrow Electronics

Inventory History

3 month trend:
-17.06%

CAD Models

Download TE Connectivity 2-380936-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2025-09-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity2-350380-1
Connector Accessories Strain Relief Adapting Grommet Polyvinyl Chloride Black
TE Connectivity2-380937-0
SOFT SHELL GROMMET, FLEXIBLE PVC, BLACK, 20, 24 AND 36, 0.312 IN.

Descriptions

Descriptions of TE Connectivity 2-380936-0 provided by its distributors.

Connector Accessories Strain Relief Adapting Grommet Polyvinyl Chloride Black
Open Grommet, Split Round, Pvc, Black; Grommet Type:Open; Cable Diameter Min:-; Cable Diameter Max:9.53Mm; Grommet Material:Pvc (Polyvinylchloride); Mounting Hole Dia:-; Panel Thickness Max:12.7Mm; Grommet Colour:Black; Colour:Black Rohs Compliant: Yes |Te Connectivity Amp 2-380936-0
MR SPLT GROMET .375 DIA BLK LF Strain Relief Accessory Type: Grommet Primary Product Material: Flexible PVC Primary Product Color: Black Packaging Method: Bag Packaging Quantity: 1000 Grommet Flexible PVC Black Bag | Connector Strain Relief | Part Number: 2-380936-0 | Internal Number: 2-380936-0 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty