TE Connectivity 2-34852-1

Ring Tongue Terminal 10-12 AWG 24.21mm 7.14mm Tin Tape Mounted
$ 0.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-34852-1.

IHS

Datasheet5 pages1 year ago
Datasheet2 pages17 years ago

Electro Sonic

Sager Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2-34852-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity2-35109-1
Ring Terminal, #10 Stud Size, 10 AWG, 300 V, Nylon Insulated, Yellow
TE Connectivity2-320568-1
CONN RING CIRC 10-12AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
TE Connectivity2-34855-1
Ring Terminal 12 - 10 AWG 600V Yellow 1/4 in. Stud Vinyl Insulated 5000 Tape Mounted
PanduitPV10-56R-D
Panduit Pan-Term Ring Terminal; #12 - 10; 5/16" Stud; Yellow; Vinyl - Funnel Entry; 500 ct.
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 8 (M4), Length 27.71mm
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 6 (M3.5), Length 27.71mm

Descriptions

Descriptions of TE Connectivity 2-34852-1 provided by its distributors.

Ring Tongue Terminal 10-12 AWG 24.21mm 7.14mm Tin Tape Mounted
Insulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 3.68 mm, M3.5, yellow
TERMINAL,PG R 12-10 6 ROHS COMPLIANT: YES
Cut Strip - TERMINALPG R 12-10 6
Ring and Spade Tongue Terminals
2-34852-1, TE CONNECTIVITY/AMP BRAND
CONN RING CIRC 10-12AWG #6 CRIMP
TERMINAL,PG R 12-10 6 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.64 mm² Wire Size: 5180 – 13100 CMA Stud Size: M3.5 #6 Closed Ring Tongue Terminal 12 – 10 AWG 2.62 – 6.64 mm² 5180 – 13100 CMA | Ring Terminal | Part Number: 2-34852-1 | Internal Number: 2-34852-1 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-34852-1.