
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 2-34166-1 | 10,000 | 5K | |||||||||
| Onlinecomponents.com | 2-34166-1 | 10,000 | 5K | Bulk | ||||||||
| Verical | 2-34166-1 | 10,000 | 5K | |||||||||
| TME | 2341661-TEC | 10,000 | 5K | 16h | ||||||||
| Zoro | G200927029 | 1,000 | 9h |
Download datasheets and manufacturer documentation for TE Connectivity 2-34166-1.
Download TE Connectivity 2-34166-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity 2-34166-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 2-34166-1.