TE Connectivity 2-34151-1

Ring Tongue Terminal 16-22AWG Copper Red 27.69mm Tin T/R
$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-34151-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet2 pages17 years ago

Farnell

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.16%

CAD Models

Download TE Connectivity 2-34151-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-03-28
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity36151
TE Connectivity 36151 Ring Terminal 1.605mm² 3.51mm Ø Partially Insulated
TE Connectivity36152
Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Automotive Loose
TE Connectivity8-34541-1
Fork Terminal, #6 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity696422-5
Ring Tongue Terminal 16-22AWGCopper Natural/Red Stripe 21.56mm Tin Loose
TE Connectivity696422-3
Ring Tongue Terminal 16-22AWGCopper Natural/Red Stripe 17.19mm Tin Loose

Descriptions

Descriptions of TE Connectivity 2-34151-1 provided by its distributors.

Ring Tongue Terminal 16-22AWG Copper Red 27.69mm Tin T/R
TERMINAL, RING TONGUE, 5/16IN, CRIMP RED; Stud Size - Metric: M8; Stud Size - Imperial: 5/16"; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.42mm²; Product Range: PLASTI-GRIP Series; Insulator Colour: Red; Insulator Material
Terminal, Ring Tongue, 5/16In, Crimp Red; Rango De Producto:Serie Plasti-Grip; Tamaño Del Terminal - Imperial:5/16"; Tamaño Del Terminal - Métrico:M8; Conductor, Tamaño Awg Min:16Awg; Conductor, Área Csa:1.42Mm²; Aislante, Color:Rojo |Amp Te Connectivity 2-34151-1
PG R 22-16 COMM 22-18 MIL 5/16 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .26 – 1.65 mm² Wire Size: 509 – 3260 CMA Stud Size: 5/16 M8 Closed Ring Tongue Terminal 22 – 16 AWG .26 – 1.65 mm² 509 – 3260 CMA | Ring Terminal | Part Number: 2-34151-1 | Internal Number: 2-34151-1 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty