TE Connectivity 2-34146-1

2-34146-1 Mini-Reel Pg R 22-16 Comm 22-18 Mil 10 |Amp Te Connectivity 2-34146-1
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-34146-1.

IHS

Datasheet5 pages1 year ago
Datasheet2 pages17 years ago

TE Connectivity

Master Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2-34146-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1996-08-12
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity2-31894-2
16~22 Circular terminal Tin Copper Cold-pressed Terminals ROHS
TE Connectivity2-36150-1
Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin Automotive T/R
TE Connectivity2-36154-2
RING TONGUE TERMINAL, M5, #10, RED, 16AWG, COPPER, POLYAMIDE, PIDG SERIES
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 1/4" (M6), Length 26.90mm
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 8 (M4), Length 20.60mm
AviKrimp Ring Tongue Terminal for 18 to 22 AWG Wire Stud Size 8 (M4) 22.00mm

Descriptions

Descriptions of TE Connectivity 2-34146-1 provided by its distributors.

2-34146-1 Mini-Reel Pg R 22-16 Comm 22-18 Mil 10 |Amp Te Connectivity 2-34146-1
Ring Tongue Terminal 16-22AWG Copper Red 20.55mm Tin T/R
Plasti-Grip Vinyl Terminals R 22-16 22-18 10
Ring and Spade Tongue Terminals
TERMINAL, RING TONGUE, #10, 16AWG; Stud Size - Metric: M5; Stud Size - Imperial: #10; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.65mm²; Product Range: PLASTI-GRIP Series; Insulator Colour: Red; Insulator Material: Vinyl
PG R 22-16 COMM 22-18 MIL 10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .26 – 1.65 mm² Wire Size: 509 – 3260 CMA Stud Size: #10 Closed Ring Tongue Terminal 22 – 16 AWG .26 – 1.65 mm² 509 – 3260 CMA | Ring Terminal | Part Number: 2-34146-1 | Internal Number: 2-34146-1 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-34146-1.