TE Connectivity 2-34071-3

Spl, pg Butt 16-14, funnel Entry |Te Connectivity Amp 2-34071-3
$ 0.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-34071-3.

TE Connectivity

Datasheet12 pages7 years ago
Datasheet1 page15 years ago
Datasheet19 pages15 years ago

JRH Electronics

Sager Electronics

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-1.60%

CAD Models

Download TE Connectivity 2-34071-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Snap Plug Terminal 14-16AWG Copper Blue M 22.61mm Tin InsulKrimp™ Bag
PanduitPV14-P47-M
Pin Terminal 16 14 AWG vinyl insulated .49 pin length bulk package.
Quick Disconnect Terminal 14-16AWG Copper Alloy Blue M 36.3mm Electro Tin Perma-Seal™ Bag
Molex 19213-0011 Avikrimp Wire Pin Terminal for 16-14 AWG Wire
TE Connectivity53416-1
Ring Tongue Terminal 14-16AWGCopper Natural/Blue Stripe 21.43mm Tin Lead Loose
TE Connectivity928930-2
TE Connectivity 928930-2 JTIMER Terminal Female 20-17AWG Reel of 4000

Descriptions

Descriptions of TE Connectivity 2-34071-3 provided by its distributors.

Spl, pg Butt 16-14,funnel Entry |Te Connectivity Amp 2-34071-3
Splice Terminal 14-16AWG 28.07mm Tin Tape
16-14 AWG Fully Insulated Plasti-Grip Splice Butt Connector
Splice Cable Copper Blue 28.07mm Tin T/R Automotive
Insulated Terminals PVC-BUTT 16-14 BLU
SPL,PG BUTT 16-14,FUNNEL ENTRY Primary Product Color: Blue Splice Type: Butt Splice Wire Size: 16 – 14 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Blue Butt Splice 16 – 14 AWG 1.25 – 2 mm² | Electrical Wire Splice | Part Number: 2-34071-3 | Internal Number: 2-34071-3 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty