TE Connectivity 2-33467-3

Ring Tongue Terminal 6AWG 31.65mm 15.88mm Tin Tape Mounted
$ 2.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-33467-3.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Factory Futures

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+3.73%

CAD Models

Download TE Connectivity 2-33467-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity321598
SOLISTRAND SERIES UNINSULATED TIN PLATED CRIMP RING TERMINAL M6 STUD SIZE 6 AWG
TE Connectivity2-33465-1
Ring Tongue Terminal 6AWG 31.65mm 15.88mm Tin Tape Mounted
TE Connectivity33466-1
Terminal, solis R 6 5/16 90Deg Rohs Compliant: Yes |Amp Te Connectivity 33466-1
VersaKrimp Ring Tongue Terminal for 6 AWG Wire
Ring Tongue Terminal 6AWG 37mm 21.3mm Tin VersaKrimp™ Loose Piece
TE Connectivity170731-1
Ring and Spade Terminal 6AWG 32.5mm 16mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 2-33467-3 provided by its distributors.

Ring Tongue Terminal 6AWG 31.65mm 15.88mm Tin Tape Mounted
Ring and Spade Tongue Terminals
TE Connectivity 2-33467-3 环形端子
RS APAC
CONN RING CIRC 6AWG #3/8 CRIMP
SOLIS RING 6 3/8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 6 AWG Wire Size: 13 – 15 mm² Wire Size: 20800 – 33100 CMA Stud Size: 3/8 Closed Ring Tongue Terminal 6 AWG 13 – 15 mm² 20800 – 33100 CMA | Ring Terminal | Part Number: 2-33467-3 | Internal Number: 2-33467-3 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty