TE Connectivity 1-1478923-0

RF SMA Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Solder Terminal, Locking, Plug
$ 11.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1478923-0.

Electro Sonic

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

TE Connectivity

JRH Electronics

Burklin Elektronik

element14

Inventory History

3 month trend:
-15.26%

CAD Models

Download TE Connectivity 1-1478923-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Amphenol RF132280RP
Amphenol RF 132280RP RF RP-SMA Connector, Straight, Crimp, Jack, Bulkhead, 50 Ohm
TE Connectivity1052072-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity1056452-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Crimp Terminal, Locking, Jack
TE Connectivity1-1337607-0
RF SMC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Plug
Amphenol RFFA1-NASP-C01-0
RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
Rf / Coaxial Connector, Sma Rp Coaxial, Crimp, 50 Ohm, Rg174, Rg188A, Rg316, Brass Rohs Compliant: Yes

Descriptions

Descriptions of TE Connectivity 1-1478923-0 provided by its distributors.

RF SMA Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Solder Terminal, Locking, Plug
Conn SMA PL 0Hz to 12.4GHz 50Ohm Solder/Crimp RA Cable Mount Gold Over Nickel Over Copper Individual
RIGHT ANGLE 50OHM CABLE MNT SMA CONN, PLUG, CRIMP, SOLDER TERM RG141 A/U, RG58 C/U
RF COAXIAL, SMA, RIGHT ANGLE PLUG, 50OHM; Connector Type: SMA Coaxial; Connector Body Style: Right Angle Plug; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: KX15, RG58C/U, RG76, RG141A/U, URM43; Contact
Special Order: SMA R/A PLG S/CRMP RG58 GSS RF Interface: SMA RF Connector Style: Plug RF Connector Mated Outer Diameter (Approximate): .25 in RF Connector Mated Outer Diameter (Approximate): 6.35 mm Impedance: 50 Ω SMA Plug .25" 6.35 mm | Coax Connector | Part Number: 1-1478923-0 | Internal Number: 1-1478923-0 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty