TE Connectivity 2-320634-1

PIDG Ring Tongue Terminal 10-12AWGCopper Yellow 24.2mm Tin T/R
$ 0.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-320634-1.

IHS

Datasheet5 pages1 year ago
Datasheet2 pages17 years ago

TE Connectivity

Electro Sonic

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2-320634-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity35108
MS25036-156, 35108, AMP Mil Spec Ring Terminal 12-10 AWG YELLOW INSULATED
TE Connectivity320568
Terminal, Ring Tongue; RING-041; Copper; 12-10 AWG; 300 VAC; 8 (M4); PIDG; Tin
TE Connectivity35109
Ring Tongue Terminal, Pidg Series, 10, M5, 10 Awg, 6 Mm , Nylon (Polyamide) Rohs Compliant: Yes
Vinyl Insulated Butted Seam Ring Tongue Terminal, standardstyle ring tongue | 3M 13-14-P
Vinyl Insulated Butted Seam Ring Tongue Terminal, standardstyle ring tongue | 3M 13-6-P
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 8 (M4), Length 27.71mm

Descriptions

Descriptions of TE Connectivity 2-320634-1 provided by its distributors.

PIDG Ring Tongue Terminal 10-12AWGCopper Yellow 24.2mm Tin T/R
Insulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 3.68 mm, M3.5, yellow
PIDG Series R12 6 Crimp Terminal
Cut Strip - TERMINALPIDG R 12-10 6
2-320634-1, TE CONNECTIVITY/AMP BRAND
Ring and Spade Tongue Terminals
CONN RING CIRC 10-12AWG #6 CRIMP
Terminal, Ring Tongue, #6, 10Awg; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size Awg Max:10Awg; Conductor Area Csa:6.64Mm²; Product Range:Pidg Series; Insulator Colour:Yellow; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 2-320634-1
TERMINAL,PIDG R 12-10 6 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Wire Size: 5180 – 13100 CMA Stud Size: M3.5 #6 Closed Ring Tongue Terminal 12 – 10 AWG 3 – 6 mm² 5180 – 13100 CMA | Pidg Ring Tongue Terminal | Part Number: 2-320634-1 | Internal Number: 2-320634-1 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-320634-1.