TE Connectivity 2-320572-2

Terminal, pidg R Ir 22 5/16 Rohs Compliant: Yes |Amp Te Connectivity 2-320572-2
$ 0.966
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-320572-2.

TE Connectivity

Datasheet12 pages7 years ago
Technical Drawing2 pages11 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-03-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-31894-2
16~22 Circular terminal Tin Copper Cold-pressed Terminals ROHS
TE Connectivity2-36150-1
Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin Automotive T/R
TE Connectivity2-36154-2
RING TONGUE TERMINAL, M5, #10, RED, 16AWG, COPPER, POLYAMIDE, PIDG SERIES
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 1/4" (M6), Length 26.90mm
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 8 (M4), Length 20.60mm
Ring Tongue Terminal 18-22AWG 26.9mm 11.9mm Electro-Tin Avikrimp™ Tape Mounted

Descriptions

Descriptions of TE Connectivity 2-320572-2 provided by its distributors.

Terminal, pidg R Ir 22 5/16 Rohs Compliant: Yes |Amp Te Connectivity 2-320572-2
Ring Terminal, 5/16 in Stud Size, 22 AWG, 300 V, Nylon Insulated, Red
Ring Tongue Terminal 22AWG Copper Red/Green 28.96mm Tin Loose
Insulated ring cable lug, 0.3-0.4 mm², AWG 22, 7.92 mm, M8, red
Solistrand Uninsulated Terminals PIDG RING IR
Ring and Spade Tongue Terminals
CONN RING CIRC 22AWG #5/16 CRIMP
TERMINAL,PIDG R IR 22 5/16 Ring & Spade Terminal Type: Ring Tongue Wire Size: 22 AWG Wire Size: .38 mm² Wire Size: 754 CMA Stud Size: 5/16 M8 Ring Tongue 22 AWG .38 mm² 754 CMA | Pidg Ring Tongue Terminal | Part Number: 2-320572-2 | Internal Number: 2-320572-2 | Alias Number: AMP-0-2-0320572-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23205722