TE Connectivity 2-292215-0

Pin header, 20 pole, pitch 1.5 mm, straight, white, 2-292215-0
$ 1.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-292215-0.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

Farnell

Electro Sonic

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2-292215-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-292215-8
Conn Coupler Header M/M 18 POS 1.5mm ST Panel Mount Loose Piece
TE Connectivity1-292215-5
Conn Coupler Header M/M 15 POS 1.5mm ST Panel Mount Loose Piece
TE Connectivity1-292215-4
Board Connector, 14 Contact(s), 1 Row(s), Male, White Insulator
TE Connectivity / AMP1-292215-9
Conn Coupler Header M/M 19 POS 1.5mm ST Panel Mount Loose Piece
TE Connectivity2-292207-0
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
TE Connectivity2-353293-0
Conn IDC Connector RCP 20 POS 1.5mm IDT ST Cable Mount Bag/Box

Descriptions

Descriptions of TE Connectivity 2-292215-0 provided by its distributors.

Pin header, 20 pole, pitch 1.5 mm, straight, white, 2-292215-0
ConnCoupler Header M/M 20 POS 1.5mm ST Panel Mount Bag/Box
20pin 1 Header,Pin,Plug 2A , 36.5mm*6.7mm*6.5mm
MINI CT SGL RELAY 20P NAT, Wire-to-Board Connector Assemblies and Housings | TE Connectivity 2-292215-0
Telecom and Datacom Connector, 20 Contact(s), Male
Headers & Wire Housings 20 POS POST HDR 1.5mm
CONN ADAPT PLUG/PLUG 20POS 1.5MM
CONNECTOR, HEADER, 20POS, 1ROW, 1.5MM; Pitch Spacing:1.5mm; No. of Contacts:20Contacts; Gender:Header; Product Range:AMP Mini CT Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:Tin Plated Conta
MINI CT SGL RELAY 20P NAT Connector & Housing Type: Plug to Plug Relay Header Connector Product Type: Connector Assembly Mating Retention: With Mating Retention Type: Locking Latch Connector System: Wire-to-Panel Plug to Plug Relay Header Connector Assembly With Locking Latch | Standard Rectangular Connector | Part Number: 2-292215-0 | Internal Number: 2-292215-0 | TE Connectivity | AMP Mini CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-292215-0 .