TE Connectivity 2-2213818-3

Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 12VDC 500000Cycles 1.57N Thru-Hole
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-2213818-3.

Sager Electronics

Technical Drawing3 pages7 years ago
Datasheet3 pages6 years ago

JRH Electronics

element14 APAC

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-0.25%

CAD Models

Download TE Connectivity 2-2213818-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2016-08-21
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

C&K ComponentsPTS645SM43SMTR92LFS
Switch Tactile N.O SPST Round Button Gull Wing 0.05A 12VDC 100000Cycle 1.57N SMD T/R
E-SwitchTL1105F160Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
E-SwitchTL1105AF160Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 1.57N Thru-Hole
E-SwitchTL1100F160Q
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 12VDC 1.57N Thru-Hole
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 2-2213818-3 provided by its distributors.

Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 12VDC 500000Cycles 1.57N Thru-Hole
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, 6 PCB Hole Cnt, Solder Terminal, Panel Mount
Tactile Switch, Spst-No, 0.05A, 12V, Th Rohs Compliant: Yes |Alcoswitch Te Connectivity FSMIJ62AR04...
Tactile Switch SPST-NO 1.56N 6.1 x 6.1mm
TACTILE SWITCH, SPST-NO, 0.05A, 12V, TH; Product Range: FSMIJ Series; Actuator Orientation: Top Actuated; Switch Mounting: Through Hole; Actuator Style: Plunger for Cap; Actuating Force: 160gf; Contact Rating: 50mA at 12VDC; S
6X6 ILL TACT THT 160GF RED Contact Current Rating: 50 mA Actuator Style: Rectangular Actuator Operating Function: Off (On) Contact Base Material: Brass Switch Contact Plating Material: Silver Tactile Switch | 50 mA Rectangular Actuator Off (On) Brass | Part Number: FSMIJ62AR04 | Internal Number: 2-2213818-3 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSMIJ62AR04
  • FSMIJ62AR04.
  • FSMIJ62AR04..
  • FSMIJ62AR04...