Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM MJTP1230

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM MJTP1230.

HQonline

Datasheet5 pages21 years ago

IHS

Master Electronics

Mouser

Inventory History

3 month trend:
-2.31%

CAD Models

Download APEM MJTP1230 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.201
$ 0.201
Stock
182,046
72,271
72,271
Authorized Distributors
6
6
6
Operating Force
1.86 N
1.86 N
1.86 N
Termination
Solder
Solder
Solder
Current Rating
50 mA
50 mA
50 mA
Voltage Rating (DC)
12 V
12 V
12 V
Switch Travel
250 µm
250 µm
250 µm
Illumination Type
Illuminated, Non-Illuminated
Illuminated, Non-Illuminated
Illuminated, Non-Illuminated
Mechanical Life
100 kcycles
100 kcycles
100 kcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity2-1825910-2
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.568N, Solder Terminal, Panel Mount
PanasonicEVQ-21407K
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1.3N Thru-Hole Radial T/R
PanasonicEVQ-21509K
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1.6N Thru-Hole Radial T/R
PanasonicEVQ-PAD09K
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1.3N Thru-Hole Bulk
C&K ComponentsPTS645SH502 LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.05A, 12Vdc, 1.96N, 4 Pcb Hole Cnt, Solder
C&K ComponentsPTS645SH43-2 LFS
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.96N Thru-Hole Bulk

Descriptions

Descriptions of APEM MJTP1230 provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
TACTILE SWITCH, SPST-NO, OFF-(ON), TOP ACTUATED, THROUGH HOLE, 0.05A, 12VDC
APEM - MJTP1230 - SWITCH, TACTILE SPST, 50mA, THROUGH HOLE
Switch Non-Lighted Pushbutton; 250V AC; 50mA/12VDC; SPST
SWITCH TACTILE SPST-NO 0.05A 12V
Switch, Tactile Spst, 50Ma, Through Hole; Product Range:Mjtp Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Actuator Style:Round Button; Actuating Force:160Gf; Contact Rating:50Ma At 12Vdc; Ip Rating:- Rohs Compliant: Yes |APEM Inc. MJTP1230

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJTP 1230