PATCH CABLE, MINI IO TYPE I, CAT5E, 3M; Connector to Connector: Mini IO Type I to Mini IO Type I; Cable Length - Metric: 3m; Cable Length - Imperial: 9.8ft; Jacket Colour: Black; Product Range: -; SVHC: No SVHC (07-Jul-2017);
CA MINI IO MINI IO TYPE I Cable Assembly Type: INDUSTRIAL MINI I/O to INDUSTRIAL MINI I/O Number of Positions: 8 Cable Assembly Length Range: 3 m Cable Assembly Length Range: 9.84 ft Data Rate: 1 Gb/s INDUSTRIAL MINI I/O to INDUSTRIAL MINI I/O 8 3 m 9.84 ft | High Speed I/o Cable Assembly | Part Number: 2-2205131-4 | Internal Number: 2-2205131-4 | TE Connectivity |
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: