TE Connectivity 2-2205130-3

Ethernet Cables / Networking Cables 2M 70 DEG CEL PUR TYPE II PIGTAIL
$ 25.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-2205130-3.

Farnell

Datasheet4 pages1 year ago
Technical Drawing1 page11 years ago

ShanghaiCT

TE Connectivity

Newark

Master Electronics

Inventory History

3 month trend:
+68.15%

CAD Models

Download TE Connectivity 2-2205130-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-06-25
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
TE Connectivity2273005-1
Cable Assembly PUR 1.5m 22AWG 3POS M8 Circular F Carton
USB Shielded I/O Cable Assembly, USB A-to-Micro-USB B, 1.50m Length, Black, Lead-Free
TE Connectivity1-2273005-1
M8 Series 1.5 m Black PVC 3 Position Straight Shielded Socket PigTail
TE Connectivity1-2273007-1
Cable Assembly PVC 1.5m 22AWG 4POS M8 Circular F Carton
USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.50m Length, Black

Descriptions

Descriptions of TE Connectivity 2-2205130-3 provided by its distributors.

Ethernet Cables / Networking Cables 2M 70 DEG CEL PUR TYPE II PIGTAIL
AMP FROM TE CONNECTIVITY 2-2205130-3 COMPUTER CABLE, MINI IO-FREE END, 2M
Connection line, 2 m, plug straight to open end, 0.129 mm², AWG 26, 2-2205130-3
Cable Assembly Cat 5e Patch 2m 26AWG RJ-45 8 POS PL Crimp
TE Connectivity 2-2205130-3 PUR Pigtail 2M 70 Degree Celsius
TE Connectivity , 2m, PUR, RJ45
Computer Cable, Mini Io-Free End, 2M; Connector Type A:Mini Io Type Ii; Connector Type B:Free End; Cable Length - Metric:2M; Cable Length - Imperial:6.6Ft; Jacket Color:Black; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 2-2205130-3
CA MINI IO TYPE II PIGTAIL Cable Assembly Type: INDUSTRIAL MINI I/O Pigtail Number of Positions: 8 Cable Assembly Length Range: 2 m Cable Assembly Length Range: 6.56 ft Data Rate: 1 Gb/s INDUSTRIAL MINI I/O Pigtail 8 2 m 6.56 ft | High Speed I/o Cable Assembly | Part Number: 2-2205130-3 | Internal Number: 2-2205130-3 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty