TE Connectivity 2-2198618-5

Adk Series Abs Right Angle D-sub Connector Backshell, 25 Way, Strain Relief
$ 4.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-2198618-5.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Factory Futures

TE Connectivity

Master Electronics

Farnell

Inventory History

3 month trend:
-30.00%

CAD Models

Download TE Connectivity 2-2198618-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.82
$ 5.13
Stock
12,889
22,011
Authorized Distributors
6
6
Gender
-
-
Number of Positions
25
25
Number of Rows
-
-
Mount
-
-
Termination
-
-
Contact Plating
-
-

Supply Chain

Introduction Date2012-04-25
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2025-03-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity5748678-3
Connector Accessory, Backshell, Acrylonitrile Butadiene Styrene
TE Connectivity2-2198617-5
D-SUB BACKSHELL, 180DEG, DB, ABS; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of TE Connectivity 2-2198618-5 provided by its distributors.

ADK SERIES ABS RIGHT ANGLE D-SUB CONNECTOR BACKSHELL, 25 WAY, STRAIN RELIEF
Connector Accessory, Backshell, Acrylonitrile Butadiene Styrene
Backshell/Cable Clamp 45° 3 Shell Size Nickel Acrylonitrile Butadiene Styrene
D-Sub Backshells Ni PLATD 25POS 45DEG PLASTIC BACKSHELL
TE CONNECTIVITY / AMP 2-2198618-5D SUB SHIELDED BACKSHELL, DB, ABS
Ni Pltd Plstic Backshell, 25 Way, 45 Deg
CONN BACKSHELL 25POS 45DEG SHLD
D Sub Shielded Backshell, Db, Abs; Product Range:Adk Series; D Sub Shell Size:Db; Cable Exit Angle:45°; Connector Body Material:Abs (Acrylonitrile Butadiene Styrene) Body; Accessory Type:D Sub Backshell; For Use With:D Sub Connectorsrohs Compliant: Yes |Te Connectivity Amp 2-2198618-5

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2198618-5.