TE Connectivity 2-2176094-3

200K ohm, Surface Mount Precision Resistor, Thin Film, 0805, .25 W, .1 %, 25 pp
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-2176094-3.

IHS

Datasheet4 pages1 year ago
Datasheet11 pages6 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.48%

CAD Models

Download TE Connectivity 2-2176094-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.163
$ 0.116
Stock
16,624
27,491
Authorized Distributors
6
6
Resistance
200 kΩ
200 kΩ
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicERA-6AEB204V
Res Thin Film 0805 200K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCPF0805B200KE1
Res Thin Film 0805 200K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Medical
TE Connectivity / AMP6-2176217-8
Fixed Resistor, Thin Film, 0.1W, 200000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE ConnectivityCPF0805B200KE1
Res Thin Film 0805 200K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Medical
Yageo GroupRT0805BRD07200KL
Res Thin Film 0805 200K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Fixed Resistor, Thin Film, 0.2W, 200000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity2-2176094-3
200K ohm, Surface Mount Precision Resistor, Thin Film, 0805, .25 W, .1 %, 25 pp

Descriptions

Descriptions of TE Connectivity 2-2176094-3 provided by its distributors.

200K ohm, Surface Mount Precision Resistor, Thin Film, 0805, .25 W, .1 %, 25 pp
Res Thin Film 0805 200K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.25W, 200000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Res Precision High Power Thin Film 0805 200k Ohm 0.1% 1/8W ±25ppm/°C Molded Paper T/R
Avnet Japan
THIN FILM FIXED RESISTOR 0805 CASE 200KOHM +/-0.1% 0.25W +/-25PPM/DEGC
Thin Film Resistor 0805 RP 2A 200K 0.1%
Surface Mount Resistors, Precision Resistor, 2 Termination, 0805, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 200K Ω, .25 W
Surface Mount Thin Film Resistor, Rp73 Series, 200 Kohm, 250 Mw, - 0.1%, 150 V Rohs Compliant: Yes |Te Connectivity Holsworthy RP73PF2A200KBTDF
RP 2A 0.25W 200K 0.1% 25PPM 1K RL Resistance Value: 200K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 200K Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF2A200KBTDF | Internal Number: 2-2176094-3 | TE Connectivity | Holsworthy
RES, 200K, 0.1%, 0.25W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 200kohm; Product Range: RP73 Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF2A200KBTDF