TE Connectivity 2-2176056-4

Res Thick Film 1206 0.091 Ohm 5% 0.5W(1/2W) ±300ppm/C Pad SMD T/R
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-2176056-4.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages7 years ago
Datasheet8 pages2 years ago

Electro Sonic

TE Connectivity

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2-2176056-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

PanasonicERJ-8BSJR10V
Res Thick Film 1206 0.1 Ohm 5% 0.5W(1/2W) 0ppm/C to 250ppm/C Pad SMD Automotive T/R
PanasonicERJ-8RSJR10V
ERJ Series 1206 0.1 Ohm 0.25 W ±5 % ±250 ppm/°C SMT Thick Film Chip Resistor
TE ConnectivityRLP73K2BR10JTD
Res High Power Current Sense Thick Film 1206 0.1 Ohm 5% 1/2W ±200ppm/°C Molded Paper T/R
PanasonicERJ-8BWJR091V
Res Thick Film 1206 0.091 Ohm 5% 1W ±100ppm/°C Molded SMD SMD Punched Carrier T/R
TE ConnectivityRL73K2BR10JTD
Res Thick Film 1206 0.1 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRL1206JR-070R1L
Res Thick Film 1206 0.1 Ohm 5% 1/4W ±600ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity 2-2176056-4 provided by its distributors.

Res Thick Film 1206 0.091 Ohm 5% 0.5W(1/2W) ±300ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.091ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206
Resistor, thick film, SMD 3216, 0.091 Ω, 0.5 W, ±5 %, 2-2176056-4
.091 Ω, Thick Film, Current Sensing Resistor Resistor, 5 %, 2 Termination, 1206, Taped & Reeled, Resistance Class Up to 1kΩ, .5 W, CGS RLP73
RLP73N 2B R091 5% 5K RL Resistance Value: .091 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 5 % Package Size Code: 1206 0.091 Ω Thick Film Current Sensing Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: RLP73N2BR091JTD | Internal Number: 2-2176056-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLP73N2BR091JTD