TE Connectivity 2-1977223-6

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 2.55N SMD T/R
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1977223-6.

Sager Electronics

Datasheet2 pages7 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-20.46%

CAD Models

Download TE Connectivity 2-1977223-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-11-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEVQP0E07K
Switch Tactile N.O. SPST Button PC Pins 0.05A 30VDC 0.74N Thru-Hole Bulk
PanasonicEVQP0D07K
Switch Tactile N.O. SPST Button PC Pins 0.05A 30VDC 1.3N Thru-Hole Bulk
E-SwitchTL1150AF070Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 30VDC 0.69N Thru-Hole
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1000000Cycle 0.98N Thru-Hole Bag
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 0.98N Thru-Hole Bag

Descriptions

Descriptions of TE Connectivity 2-1977223-6 provided by its distributors.

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 2.55N SMD T/R
Pushbutton Switch, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Surface Mount-straight
24V(DC) Off-Mom SPST-NO 2.6N 1000000Cycles 250¦Ìm 9.5mm , 6mm*6mm*9.5mm
Tactile & Jog Switches 6MM ACTSMT 260gf TACT SWITCH
Tactile Switch, 0.05A, 24Vdc, 260Gf/Smd; Product Range:Fsmjsm Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:260Gf; Contact Rating:50Ma At 24Vdc; Ip Rating:- Rohs Compliant: Yes |Alcoswitch Te Connectivity 2-1977223-6

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSM8JSMAASTR