Panasonic EVQP0E07K

Switch Tactile N.O. SPST Button PC Pins 0.05A 30VDC 0.74N Thru-Hole Bulk
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVQP0E07K.

Upverter

Datasheet2 pages13 years ago

JRH Electronics

element14 APAC

Future Electronics

DigiKey

Inventory History

3 month trend:
-24.99%

CAD Models

Download Panasonic EVQP0E07K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

E-SwitchLL1105AF065Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.64N Thru-Hole Bag
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 0.64N Thru-Hole Bag
E-SwitchLL1105BF065Q
LL1105 Series SPST 0.65 N Round Button PC Through Hole Tactile Switch
E-SwitchTL1150AF070Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 30VDC 0.69N Thru-Hole
E-SwitchTL1140AF070Q
Switch Tactile N.O. SPST Plunger PC Pins 0.05A 30VDC 0.69N Thru-Hole
E-SwitchLL1105VF065Q
LL1105 Series SPST 0.65 N Round Button Right Angle Through Hole Tactile Switch

Descriptions

Descriptions of Panasonic EVQP0E07K provided by its distributors.

Switch Tactile N.O. SPST Button PC Pins 0.05A 30VDC 0.74N Thru-Hole Bulk
Panasonic tactile switch, PC Pin termination, size 6.20 x 6.20 x 7.45mm, SPST
SWITCH TACTILE SPST-NO 0.05A 30V
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 30VDC, 0.74N, Solder Terminal, Through Hole-straight
SWITCH, TACTILE, SPST-NO, 50mA, 30VDC; Operating Force: 0.74N; Contact Voltage DC Nom: 30V; Contact Current Max: 50mA; Switch Terminals: Solder; Product Range: -; Actuation Type: Top; Contact Configuration: SPST-NO
Switch, Tactile, Spst-No, 50Ma, 30Vdc; Product Range:evqp0 Series; Actuator Orientation:top Actuated; Switch Mounting:through Hole; Actuator Style:round Button; Actuating Force:75Gf; Contact Rating:50Ma At 30Vdc; Ip Rating:- Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQ-P0E07K