
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 2-1879745-9 | 4,000 | 250 | |||||||||
| TME | 218797459-TEC | 4,000 | 250 | 20h | ||||||||
| Zoro | G601068383 | 1,000 | 4h | |||||||||
| Powell Electronics | 2-1879745-9 | 2,640 | 250 | 23h | ||||||||
| JRH Electronics | 2-1879745-9 | 4,000 | 250 | 8h |
Download datasheets and manufacturer documentation for TE Connectivity 2-1879745-9.
Download TE Connectivity 2-1879745-9 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity 2-1879745-9 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 2-1879745-9.