TE Connectivity 2-1825142-5

Toggle switch, metal, 1 pole, latching, On-Off-On, 0.4 VA/20 V AC/DC, gold-plated, 2-1825142-5
$ 4.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1825142-5.

IHS

Datasheet5 pages1 year ago
Technical Drawing3 pages15 years ago
Datasheet5 pages1 year ago

JRH Electronics

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-59.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1825137-5
SWITCH, A TOGGLE, S ACTUATOR, Y BUSHING, C TERMINAL, B CONTACT | TE Connectivity A103SYCB04
TE Connectivity1-1825137-5
SWITCH, A TOGGLE, S ACTUATOR, Y BUSHING, C TERMINAL, B CONTACT | TE Connectivity A103SYCB04
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Switch Toggle ON OFF (ON) SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Switch Toggle (ON) OFF (ON) SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Switch Toggle ON ON SPDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads

Descriptions

Descriptions of TE Connectivity 2-1825142-5 provided by its distributors.

Toggle switch, metal, 1 pole, latching, On-Off-On, 0.4 VA/20 V AC/DC, gold-plated, 2-1825142-5
Toggle Switch, SPDT, On-off-on, Latched, 0.4A, 20VDC, Solder Terminal, Lever Actuator, Panel Mount
Switch Toggle ON OFF ON SPDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk
Toggle Switches SPDT 0.4VA T/H TOGGL E SWITCH
SWITCH, AE TOGGLE, M ACTUATOR, D1 BUSHING, AV2 TERMINAL, B CONTACT, IP 67 | TE Connectivity AE103MD1AV2B04
Switch, Toggle, Spdt, 20V; Switch Operation:On-Off-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:Gemini Ae Series; Switch Mounting:-; Contact Current Max:-; Contact Voltage Ac Nom:20V Rohs Compliant: Yes |Alcoswitch Te Connectivity AE103MD1AV2B04
Special Order: AE103MD1AV2B04 Configuration (Pole-Throw): Single Pole - Double Throw Sealed: Yes Contact Base Material: Copper Switch Contact Plating Material: Gold Process Sealed: Yes Single Pole - Double Throw Copper Gold | Toggle Switch | Part Number: 2-1825142-5 | Internal Number: 2-1825142-5 | Alias Number: AE103MD1AV2B04 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • AE103MD1AV2B04