TE Connectivity 2-173985-3

Conn IDC Connector HDR 3 POS 2mm IDT ST Cable Mount Tray
$ 0.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-173985-3.

Electro Sonic

Datasheet4 pages1 year ago

ShanghaiCT

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

2.00mm Pitch MicroBlade™ Wire-to-Board Header, Vertical, 3 Circuits
Pin Header, Board-to-Board, 2 mm, 1 Rows, 3 Contacts, Through Hole, TMM Series
CONN, HEADER, 3POS, 1ROW, 2MM ROHS COMPLIANT: YES
TE Connectivity828548-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
TE Connectivity826936-3
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity172681-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal

Descriptions

Descriptions of TE Connectivity 2-173985-3 provided by its distributors.

Conn IDC Connector HDR 3 POS 2mm IDT ST Cable Mount Tray
Conn IDCConnector HDR 3 POS 2mm Solder RA Thru-Hole Box/Tray
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, Light-blue Insulator
CONN WIRE IDC 3POS 26-28AWG VERT
Individual Wires 1 3pin IDC 2mm 8mm*4mm
CONNECTOR, HEADER, 3POS, 1ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:3Contacts; Gender:Header; Product Range:AMP-IN Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts;
Special Order: AMP CT MT AMP-IN HDR-V BLU 3P PCB Connector Type: PCB Mount One-Piece IDC Connector PCB Mount Orientation: Vertical Connector System: Wire-to-Board Centerline (Pitch): .079 in Centerline (Pitch): 2 mm PCB Mount One-Piece IDC Connector Vertical Wire-to-Board .079" | Board-In Connector | Part Number: 2-173985-3 | Internal Number: 2-173985-3 | .079" | TE Connectivity | AMP-IN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-173985-3 .