TE Connectivity 2-1734839-3

Conn FPC Connector SKT 23 POS 0.5mm Solder RA SMD T/R
$ 0.787
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1734839-3.

IHS

Datasheet4 pages1 year ago

Farnell

JRH Electronics

Master Electronics

Factory Futures

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2-1734839-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-1734839-8
FPC CONN. 0.5MM PITCH T/C,18P, FPC Connectors | TE Connectivity 1-1734839-8
TE Connectivity1-1734592-8
FPC CONN. 0.5MM PITCH B/C, 18P, FPC Connectors | TE Connectivity 1-1734592-8
TE Connectivity1-1734592-9
Conn FPC Connector SKT 19 POS 0.5mm Solder RA SMD T/R
TE Connectivity2-1734592-5
FPC CONN. 0.5MM PITCH B/C, 25P, FPC Connectors | TE Connectivity 2-1734592-5
TE Connectivity1-1734742-8
TE Connectivity 1-1734742-8 FFCFPC Connector Female Unshrouded Type-A .5mm
HIROSE ELECTRICFH33J-19S-0.5SH(10)
0.4mm/0.5mm/1.0mm Pitch, 1.2mm Height, FPC/FFC ZIF Connectors, 0.5 A, -55 to 85 ℃, RoHS

Descriptions

Descriptions of TE Connectivity 2-1734839-3 provided by its distributors.

Conn FPC Connector SKT 23 POS 0.5mm Solder RA SMD T/R
FFC/FPC Connector, 23 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
FPC CONN. 0.5MM PITCH T/C,23P; Pitch Spacing:0.5mm; No. of Contacts:23Contacts; Gender:Receptacle; Product Range:FPC Series; Contact Termination Type:Surface Mount; Contact Position:Top; No. of Rows:1 Row; Contact Platin
Fpc Connector, Receptacle 23 Position 0.5Pitch; Rango De Producto:Serie Fpc; Tipo De Terminación Del Contacto:Montaje Superficial; Género:Receptáculo Eléctrico; Núm. De Contactos:23; Contacto, Posición:Top; Espaciado, Paso:0.5Mm |Amp Te Connectivity 2-1734839-3

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1734839-3 .