TE Connectivity 1-1734839-8

Fpc Conn. 0.5MM Pitch T/c, 18P, Fpc Connectors | Te Connectivity 1-1734839-8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1734839-8.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Electro Sonic

JRH Electronics

Factory Futures

Inventory History

3 month trend:
-94.01%

CAD Models

Download TE Connectivity 1-1734839-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-04-15
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1-1734592-8
FPC CONN. 0.5MM PITCH B/C, 18P, FPC Connectors | TE Connectivity 1-1734592-8
TE Connectivity1-1734592-4
FPC CONN. 0.5MM PITCH B/C, 14P, FPC Connectors | TE Connectivity 1-1734592-4
TE Connectivity1-1734592-6
FFC / FPC Board Connector, 0.5 mm, 16 Contacts, Receptacle, FPC Series, Surface Mount Straight
TE Connectivity2-1734839-1
Conn FPC Connector SKT 21 POS 0.5mm Solder RA SMD T/R
TE Connectivity1-1734592-3
Conn FPC Connector SKT 13 POS 0.5mm Solder RA SMD T/R
TE Connectivity1-1734742-8
TE Connectivity 1-1734742-8 FFCFPC Connector Female Unshrouded Type-A .5mm

Descriptions

Descriptions of TE Connectivity 1-1734839-8 provided by its distributors.

FPC CONN. 0.5MM PITCH T/C,18P, FPC Connectors | TE Connectivity 1-1734839-8
Conn FPC Connector SKT 18 POS 0.5mm Solder RA SMD T/R
FFC/FPC Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
CONNECTOR, FFC / FPC, 0.5MM, 18WAY; Pitch Spacing:0.5mm; No. of Contacts:18Contacts; Gender:Receptacle; Product Range:FPC Series; Contact Termination Type:Surface Mount; Contact Position:Top; No. of Rows:1 Row; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; FFC/FPC Thickness:0.3mm; SVHC:No SVHC (15-Jan-2019); Contact Termination:Surface Mount Right Angle; No. of Rows:1Rows
Drawer Type -20℃~+85℃ 18P Contact,Top Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
Ffc/Fpc Connector, Receptacle 18 Position 1Row; Rango De Producto:-; Tipo De Terminación Del Contacto:Montaje Superficial; Género:Receptáculo Eléctrico; Núm. De Contactos:18; Contacto, Posición:Top; Espaciado, Paso:0.5Mm |Amp Te Connectivity 1-1734839-8

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1734839-8.