TE Connectivity 2-1617072-6

Aerospace High Performance Electromechanical Relay DPDT 2A 12VDC 210Ohm Through Hole
$ 241.361
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1617072-6.

IHS

Datasheet4 pages1 year ago

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-19.86%

CAD Models

Download TE Connectivity 2-1617072-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2001-01-24
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity7-1617347-7
Electromechanical Relay DPDT 2A 12VDC 210Ohm Through Hole
TE Connectivity3-1617072-1
Electromechanical Relay DPDT 2A 12VDC 210Ohm Flange Mount
TE Connectivity / P&BV23154C717B104
Cradle relay [TE Connectivity] V23154-C717-B104 Cradle relay
TE Connectivity / P&BR10-E1Z2-V185
Power/Signal Relay, 2 Form C, Momentary, 12VDC (Coil), 900mW (Coil), 2A (Contact), DC Input, Panel Mount
Low Signal Relay 12VDC Coil 8-Blade Terminal 125VAC/DC 2A 2 Poles PCB Mounting DPDT
Low Signal Relay |Omron Electronic Components G5V-2-FD DC12

Descriptions

Descriptions of TE Connectivity 2-1617072-6 provided by its distributors.

Aerospace High Performance Electromechanical Relay DPDT 2A 12VDC 210Ohm Through Hole
Electromechanical Relay 12VDC 210Ohm 2A DPDT (15.49x7.87x8.13)mm THT Military Relay
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.057A (Coil), 12VDC (Coil), 686mW (Coil), 2A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
POWER RELAY, DPDT, 2A, 12VDC, THT; Coil Voltage:12VDC; Contact Configuration:DPDT; Contact Current:2A; Product Range:3SBC Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact Volta
3SBC1517A2 = M39016/13-056M Contact Arrangement: 2 Form C, DPDT, 2 C/O Input Voltage: 12 VDC Contact Current Rating: 2 A Coil Voltage Rating: 12 VDC Coil Resistance: 210 Ω Dpdt Signal Relay: Electrically-Held & 1/5-Size Relay | 2 Form C, DPDT, 2 C/O 12 VDC 2 A | Part Number: 3SBC1517A2 | Internal Number: 2-1617072-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1617072-6 .
  • 3SBC1517A2