TE Connectivity 1571586-2

Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Box/Tube
$ 1.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1571586-2.

IHS

Datasheet5 pages7 years ago

Farnell

TE Connectivity

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1571586-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.008
$ 0.93
$ 0.93
Stock
20,649
21,475
21,475
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
8
8
8
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Gold, Tin
Gold, Tin
Housing Material
Polyester
Thermoplastic
Thermoplastic
Contact Material
Copper
Copper
Copper

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-11-08
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-09-30
LTD Date2022-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity215307-8
Conn Socket Strip RCP 16 POS 2.54mm Solder ST Thru-Hole Automotive
Pin Header, 8 Contacts, 2 Rows, 2.54mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Frame
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 8 Circuits, Tin (Sn) Plating
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole, TSW
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Right Angle, TSW Series
TE Connectivity2-1571552-3
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity1-2199299-5
TE Connectivity DIP40 Socket, DIL Socket, 2.54mm Pitch, 15.24mm Row Width, TH
TE Connectivity2-1571552-2
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity1-2199300-2
IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
CONN IC SOCKET PLCC 44 940 SERIES THRU-HOLE 0.1" PIN SPCNG PHOSPHOR BRONZE
44 Pos PLCC Socket, 1.27mm Pitch, Straight, Thru-Hole, Solder

Descriptions

Descriptions of TE Connectivity 1571586-2 provided by its distributors.

Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Box/Tube
IC Socket, 8 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
DIP SOCKET, TIN, 8POS, 2.54MM; No. of Contacts:8Contacts; Connector Type:DIP Socket; Pitch Spacing:2.54mm; Product Range:DIPLOMATE 800 Series; Row Pitch:7.62mm; Contact Material:Beryllium Copper; Contact Plating:Tin Plat
808-AG12D-LF=800 DIP,PCB,SN/SN Contact Fabrication: Screw Machine Number of Positions: 8 Connector Profile: Standard Row-to-Row Spacing: .3 in Row-to-Row Spacing: 7.62 mm Screw Machine 8 Standard .3" | Part Number: 1571586-2 | Internal Number: 1571586-2 | Alias Number: 808-AG12D-LF | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1571586-2 .
  • 808-AG12D-LF