TE Connectivity 2-1571552-5

DIP SOCKET IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1571552-5.

JRH Electronics

Datasheet4 pages1 year ago

Sager Electronics

Master Electronics

Burklin Elektronik

Newark

Inventory History

3 month trend:
-42.49%

CAD Models

Download TE Connectivity 2-1571552-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 2.843
$ 2.843
Stock
13,735
9,691
9,691
Authorized Distributors
5
6
6
Gender
Female
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
18
18
18
Number of Rows
2
2
2
Mount
Through Hole
Vertical
Vertical
Termination
Solder
Through Hole
Through Hole
Orientation
-
Vertical
Vertical
Contact Plating
Gold, Tin
Gold
Gold
Housing Material
-
Polyester
Polyester
Contact Material
Copper
Copper
Copper

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-05-05
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2021-09-30
LTD Date2022-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of TE Connectivity 2-1571552-5 provided by its distributors.

DIP SOCKET IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
IC socket, 18 pole, pitch 2.54 mm (7.62 mm), copper beryllium for DIL-IC, 2-1571552-5
Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole Box/Tube
Dual Row 18 Position 2.54 mm Pitch Row-to-Row Vertical Open Frame DIP Socket
SOCKET IC, DIL, 18WAY, PK26; No. of Contacts: 18Contacts; Connector Type: DIP Socket; Pitch Spacing: 2.54mm; Product Range: 800 Series; Row Pitch: 7.62mm; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contact

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 215715525
  • 818-AG11D-ESL-LF
  • 818AG11DESLLF