TE Connectivity 2-1571550-1

Conn DIP Socket SKT 6 POS 2.54mm Solder ST Thru-Hole Box/Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1571550-1.

IHS

Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

Electro Sonic

CAD Models

Download TE Connectivity 2-1571550-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-07-30
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2021-09-30
LTD Date2022-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity281739-3
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity5-146254-3
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
2.54mm Pitch C-Grid Breakaway Header Dual Row Vertical High Temperature 6 Circuits 0.38
Pin Header, Signal, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Straight, C-Grid 70280 Series
TE Connectivity87227-3
Connector Unshrouded Header HDR 6 Position 2.54mm Solder Straight Thru-Hole
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid Tube

Descriptions

Descriptions of TE Connectivity 2-1571550-1 provided by its distributors.

Conn DIP Socket SKT 6 POS 2.54mm Solder ST Thru-Hole Box/Tube
IC Socket, 6 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
506-AG11D-LF=500 DIP,PCB,AU/SN
IC & Component Sockets DIP .3CL 06P S/M CFRM AU/SN
506-AG11D-LF=500 DIP,PCB,AU/SN DIP Socket Type:Closed Frame;Contact Fabrication:Screw Machine;Number of Positions:6;Profile:Standard;Row-to-Row Spacing:.3 in Closed Frame Screw Machine 6 Standard | Dip Socket | Alias Number: 506-AG11D-LF | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 215715501
  • 506-AG11D-LF