
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | 2-1462000-0 | 0 | 2K | Bulk | 19h | |||||||
| Sager Electronics | C93405 | 0 | 2K | Tube | ||||||||
| Avnet | 31K9093 | 0 | 1 | 5h | ||||||||
| Mouser | 655-C93405 | 6 | 1 | Tube | ||||||||
| Component Stockers USA | 2-1462000-0 | 3,236 | 17h |
Download datasheets and manufacturer documentation for TE Connectivity 2-1462000-0.
Download TE Connectivity 2-1462000-0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 2-1462000-0 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 2-1462000-0.