Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity IM05TS

DPDT (2 Form C) Relay 2A 220V 9V Coil 579Ω 15.5mA 250V Contact DIP TH
$ 2.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity IM05TS.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages19 years ago

Electro Sonic

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-4.55%

CAD Models

Download TE Connectivity IM05TS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2004-12-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityC93405
Electromechanical Relay 9VDC 544Ohm 2A DPDT (( 20.2mm 10mm 11mm)) THT Signal Relay
TE Connectivity2-1462038-3
3ms 3ms 2A 220V 9V DPDT(2 Form C) 810Ω 11.1mA 250V DIP Through hole mounting
TE Connectivity2-1462037-7
Rf Relay, 2 Form C, Dpdt, Momentary, 0.012A (Coil), 12Vdc (Coil), 140Mw (Coil), 2A (Contact),

Descriptions

Descriptions of TE Connectivity IM05TS provided by its distributors.

DPDT (2 Form C) Relay 2A 220V 9V Coil 579Ω 15.5mA 250V Contact DIP TH
Electromechanical Relay DPDT 2A 9VDC 574Ohm Through Hole
RF Relay, 2 Form C, DPDT, Momentary, 0.016A (Coil), 9VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, AC/DC Output, Panel Mount
Signal Relays, 220 VDC Contact Voltage, 250 VAC Contact Voltage, 140 mW Coil Power (DC), Printed Circuit Board, PCB-THT, 9 VDC Coil Voltage, Axicom IM
SIGNAL RELAY DPDT 9VDC, 2A, THROUGH HOLE; Coil Type:DC, Monostable; Contact Configuration:DPDT; Contact Current Max:2A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:220V; Coil Voltage VDC Nom:9V; Coil Resistance:579ohm
Relay, Signal, Dpdt, 250Vac, 220Vdc, 2A; Rango De Producto:Serie Im; Tipo De Bobina:Sin Enclavamiento; Contacto, Configuración:Dpdt; Relé, Montaje:Agujero Pasante; Corriente De Contacto:2A; Tensión De La Bobina:9Vdc; Carry Current:2A |Axicom Te Connectivity IM05TS
Special Order: IM05TS=IM Relay 140 mW 9 V Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Coil Power Rating (DC): 140 mW Isolation (HF Parameter): -37dB @ 100MHz -18.8dB @ 900MHz Insertion Loss (HF Parameter): -.33dB @ 900MHz -.03dB @ 100MHz Im Standard (2 Form C & 2Co Contacts) | 220 VDC 250 VAC 140 mW -37dB @ 100MHz | Part Number: IM05TS | Internal Number: 2-1462037-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1462037-2