TE Connectivity 2-1445096-3

Micro MATE-N-LOK 3 Position Surface Mount Single Row Straight 3 mm Pin Header
$ 1.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1445096-3.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

Farnell

JRH Electronics

Future Electronics

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2-1445096-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-08-09
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

MOLEX 43650-0312 Header Single Row 90° 3p Tin Plating Solder Tab, GW Compatible
Conn Power HDR 3 POS 3mm Solder ST Thru-Hole 3 Terminal 1 Port Micro-Fit 3.0™ Frame
TE Connectivity2029030-3
Conn Shrouded Header (4 Sides) HDR 3 POS 3mm Solder RA Side Entry SMD Package
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST SMD C-Grid®/SL™ Tray
TE Connectivity2-1445100-3
Rectangular Power Connector, 3 Contact(s), Male, Surface Mount Terminal, Plug
TE Connectivity / AMP2-1445056-3
Rectangular Power Connector, 3 Contact(s), Male, Surface Mount Terminal, Plug

Descriptions

Descriptions of TE Connectivity 2-1445096-3 provided by its distributors.

Micro MATE-N-LOK 3 Position Surface Mount Single Row Straight 3 mm Pin Header
Pin header, 3 pole, pitch 3 mm, straight, black, 2-1445096-3
3pin 3mm 1 Header,Locking Ramp 5A 760nm 13mm*9.24mm*3.86mm
Combination Line Connector, 3 Contact(s), Male, Surface Mount Terminal, Plug
Conn Power HDR 3 POS 3mm Solder ST SMD 3 Terminal 1 Port
Pin & Socket Connectors HDR VERT 3 POS 30 AU SINGLE ROW
3mm Centerline, 250V, 5 A max.
PLUG & SOCKET CONNECTOR, PLUG, 3 POSITION, 3MM, FULL REEL; Product Range: Micro MATE-N-LOK Series; No. of Contacts: 3Contacts; Gender: Plug; Pitch Spacing: 3mm; Contact Termination Type: Surface Mount; No. o
MICRO MNL HDR ASSY SINGLE ROW PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 2-1445096-3 | Internal Number: 2-1445096-3 | 3 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty