Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1445100-3

3pin 3mm 1 Header,Locking Ramp 5A 760nm gold Black SMD, P=3mm SMD mount 13mm(Length)

$ 1.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1445100-3.

IHS

Datasheet6 pages2 years ago

Newark

Farnell

Electro Sonic

ShanghaiCT

Inventory History

3 month trend:
+246%

CAD Models

Download TE Connectivity 2-1445100-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.311
$ 0.715
Stock
33,669
303,442
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.9972 mm
2.9972 mm
Number of Contacts
3
3
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Termination
SMD/SMT
SMD/SMT
Orientation
Right Angle
Right Angle
Contact Plating
Gold, Tin
Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2029030-3
Connector, Header, 3Pos, 3Mm, Pcb; |Amp Te Connectivity 2029030-3
TE Connectivity / AMP2-1445056-3
Rectangular Power Connector, 3 Contact(s), Male, Surface Mount Terminal, Plug
TE Connectivity2-1445050-3
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug
Molex 2.54mmpitch3pSingle row pin header, C-Gridseries, vertical, surface
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry SMD SL™ T/R
Connector Wire to Board Header 3 Position 2.54mm Solder Straight Thru-Hole (Color may vary)

Descriptions

Descriptions of TE Connectivity 2-1445100-3 provided by its distributors.

3pin 3mm 1 Header,Locking Ramp 5A 760nm gold Black SMD,P=3mm SMD mount 13mm(Length)
Single Row 3 Position 3 mm Pitch Wire to Board Plug Header
Rectangular Power Connector, 3 Contact(s), Male, Surface Mount Terminal, Plug
CONN HEADER SMD R/A 3POS 3MM / Connector Header Surface Mount, Right Angle 3 position 0.118" (3.00mm)
Conn Wire to Board HDR 3 POS 3mm Solder RA Side Entry SMD Tape
Pin & Socket Connectors HDR ASSY 3 POS R/A SINGLE ROW 30 AU
Conn Power HDR 3 POS 3mm Solder RA SMD 3 Terminal 1 Port
3mm Centerline, 250V, 5 A max.
MICRO MNL HDR ASSY S/ROW LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 2-1445100-3 | Internal Number: 2-1445100-3 | 3 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1445100-3.