TE Connectivity 2-1437569-9

Pushbutton Switch, SPST, On-off, Latched, 5A, 24VDC, Wire Terminal, Panel Mount
$ 36.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1437569-9.

IHS

Datasheet3 pages1 year ago

Sager Electronics

TE Connectivity

Farnell

JRH Electronics

Inventory History

3 month trend:
-0.87%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-03-16
LTD Date2023-07-14
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Pushbutton Switch, SPST, Off-on, Latched, 0.1A, 24VDC, Solder Terminal, Panel Mount
C&K ComponentsAP2D202TZBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Solder Terminal, Panel Mount-threaded
C&K ComponentsAP2D206TZBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Solder Terminal, Panel Mount-threaded
C&K ComponentsAP2D206SZBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Solder Terminal, Panel Mount
SWITCH, P/B, SEALED, SPST, OFF-ON, RND, CURVED GRN ACTUATOR, GREEN LED,2A,125VAC, SOLDER
PUSHBUTTON SWITCH, SPST, OFF-ON, 100 MA, 24V DC, SOLDER, IP67, RP8200 SERIES

Descriptions

Descriptions of TE Connectivity 2-1437569-9 provided by its distributors.

Pushbutton Switch, SPST, On-off, Latched, 5A, 24VDC, Wire Terminal, Panel Mount
Switch Push Button N.O./N.C. DPST Square Button 5A 250VAC 24VDC 0.4VA Panel Mount Solder Lug
SWITCH, PUSHBUTTON, PANEL MOUNT, LED, 1500 VAC (MIN.), 1 N.O & 1 N.C, SILVER
Square Off-On,On-Off DPST-NO/NC -16.00(Dia) 100000Cycles 24V 250V 100000Cycles , 18mm*52.5mm
Switch, 2 pole, illuminated , 5 A/250 VAC, mounting Ø 16 mm, IP65, 2-1437569-9
Push Button Switches, Switch, Single Actuator, Illuminated, Snap Action, Tactile, Push-On/Push-Off, 5 A, 250 VAC, 24 VDC / 20 VDC, Alcoswitch Command
PB SWITCH, SPST-NO/NC, 5A, 250VAC, QC; Switch Operation:On-Off; Contact Configuration:SPST-NO, SPST-NC; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:24V; Contact Current Max:5A; Switch Terminals:Quick Connect; Pro
SWITCH, INDUSTRIAL PUSHBUTTON, 16MM; Product Range:164SL Command Series; Panel Cutout Diameter:16mm; Contact Configuration:SPST-NO, SPST-NC; Switch Operation:Momentary; Pushbutton Actuator Style:Square; Contact Current AC Max:5A

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 164SL5-11
  • 164SL511
  • 2-1437569-9 .