TE Connectivity 2-1437559-0

Switch Toggle ON OFF ON DPDT Short Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
$ 17.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1437559-0.

IHS

Datasheet5 pages1 year ago
Datasheet21 pages21 years ago

Newark

Sager Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2-1437559-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

C&K ComponentsE201SYZQE
Toggle Switch, DPDT, Latched, 7.5A, 28VDC, Solder Terminal, Panel Mount-threaded
C&K ComponentsE203SYZGE
Toggle Switch, SPDT, Momentary, 7.5A, 28VDC, Solder Terminal, Toggle Actuator, Panel Mount
C&K ComponentsE207SYZGE
Toggle Switch, SPDT, Momentary, 7.5A, 28VDC, Solder Terminal, Toggle Actuator, Panel Mount
Switch Toggle ON None ON DPDT Flat Lever Solder Lug 7A 250VAC 30VDC Panel Mount with Threads
ElectroswitchA223S1YZQ
Switch Toggle ON None ON DPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
TE Connectivity1-1825139-8
TOGGLE SWITCH DPDT (ON)-OFF-(ON), 5 A@ 125 V AC, 5 A@ 28 V DC, PANEL MOUNT
TE Connectivity / AMP3-1437558-2
Switch Toggle ON OFF ON DPDT Long Bat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
TE ConnectivityMTL206P
Switch Toggle ON OFF ON DPDT Lock Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
TE Connectivity3-1825139-9
Switch Toggle ON ON ON DPDT Long Baton Toggle Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk

Descriptions

Descriptions of TE Connectivity 2-1437559-0 provided by its distributors.

Switch Toggle ON OFF ON DPDT Short Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
Toggle Switch, DPDT, Latched, 4A, 28VDC, Wire Terminal, Short Mustang Actuator, Panel Mount
Toggle Switch DPDT Panel Mount 6A at 125VAC 4A at 28VDC Solder Lugs
Toggle Switch DPDT On-off-on Latched 3A
Toggle switch, metal, 2 pole, latching, On-Off-On, 6 A/125 VAC, 4 A/28 VDC, gold-plated, 2-1437559-0
TOGGLE SWITCH; Switch Operation: On-On-On; Contact Configuration: DPDT; Illumination: Non Illuminated; Product Range: -; Contact Current Max: 6A; Switch Mounting: Panel Mount; Contact Voltage AC Nom: 125V; Switch Terminals: Solder
Toggle Switches Product Highlights: MTG Series Double Pole - Double Throw Configuration (Pole-Throw) Current Rating = 6 Amps. Mount Style = Panel Termination Type = Vertical, Wire Lugs
Toggle Switch; Rango De Producto:-; Contacto, Configuración:Dpdt; Interruptor, Operación:Encendido-Encendido-Encendido; Montaje Del Interruptor:Panel; Contacto, Intensidad Max:6A; Contacto, Tensión Ac Nom:125V |Alcoswitch Te Connectivity MTG-206P
Special Order: MTG206P=(MSTG)MUSTANG TOGGLE S Configuration (Pole-Throw): Double Pole - Double Throw Bushing Thread Size: 15/32-32 Sealed Device: Yes Contact Base Material: Copper Alloy Switch Contact Plating Material: Gold Flash over Silver Double Pole - Double Throw 15/32-32 Copper Alloy | Toggle Switch | Part Number: MTG206P | Internal Number: 2-1437559-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTG-206P
  • MTG206P