TE Connectivity 2-1437021-6

Conn, Rect, Interconnect System, Cable Socket, 34 Cont, Solder, Amp-latch Series, 1A
$ 14.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1437021-6.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

TE Connectivity

JRH Electronics

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2-1437021-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-31
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-03-09
LTD Date2024-05-10
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1658621-8
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
TE Connectivity1658623-8
Conn IDC Connector RCP 34 POS 2.54mm IDT RA Cable Mount Box/Carton
TE Connectivity3-215882-4
Conn IDC Connector RCP 34 POS 2.54mm IDT RA Side Entry Cable Mount Loose
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Through Hole Mount, SSW Series
Board Connector, 34 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Receptacle
Pass-Through Socket Strip, 0.100 Pitch Rohs Compliant: Yes |Samtec, Inc. BCS-117-L-D-TE
TE Connectivity609-3441
Conn IDC Connector F 34 POS 2.54mm IDT RA Cable Mount
Conn IDC Connector SKT 34 POS 2.54mm IDT RA Cable Mount
TE Connectivity3-1393531-4
Conn IDC Connector RCP 34 POS 2.54mm IDT RA Cable Mount
Amphenol Communications Solutions66900-334LF
Conn IDC Connector RCP 34 POS 1.27mm IDT RA Side Entry Cable Mount Quickie® Tube
Amphenol Communications Solutions71600-634LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 34 Positions - 2.54 mm (0.1 in.)
Amphenol Communications Solutions71600-234LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 34 Positions - 2.54 mm (0.1 in.)

Descriptions

Descriptions of TE Connectivity 2-1437021-6 provided by its distributors.

CONN, RECT, INTERCONNECT SYSTEM, CABLE SOCKET,34 CONT, SOLDER, AMP-LATCH SERIES,1A
Conn IDC Connector F 34 POS 2.54mm IDT RA Cable Mount
609-3430=FSKT IDC S 34 30AU PL Ribbon Cable Connector | Part Number: 2-1437021-6 | Internal Number: 2-1437021-6 | Alias Number: 609-3430 | TE Connectivity
Wire-Board Connector Receptacle 34 Position, 2.54Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:2.54Mm; No. Of Rows:2 Row; No. Of Contacts:34Contacts; Connector Mounting:Cable Mount; Gender:Receptacle Rohs Compliant: No |Amp Te Connectivity 609-3430

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 609-3430